
TRD855DSZBLK-10 | |
|---|---|
DigiKey Part Number | 5073-TRD855DSZBLK-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD855DSZBLK-10 |
Description | RJ45/RJ45 C5E LSZH BLK 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,91000 € | 60,91 € |
| 10 | 51,77800 € | 517,78 € |
| 25 | 48,53800 € | 1.213,45 € |
| 50 | 46,22360 € | 2.311,18 € |
| 100 | 44,02040 € | 4.402,04 € |
| Unit Price without VAT: | 60,91000 € |
|---|---|
| Unit Price with VAT: | 72,48290 € |

