Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD8RG2-05 | |
|---|---|
DigiKey Part Number | 5073-TRD8RG2-05-ND |
Manufacturer | |
Manufacturer Product Number | TRD8RG2-05 |
Description | IP68 RGRJ45 P/P ANOD TPE 5M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 16.40' (5.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMD20004007047-016F | L-com | 0 | 5073-TMD20004007047-016F-ND | 298,80000 € | Parametric Equivalent |
| TRD8RG1-05 | L-com | 0 | 5073-TRD8RG1-05-ND | 482,99000 € | Parametric Equivalent |
| TRD8RG3-05 | L-com | 0 | 5073-TRD8RG3-05-ND | 520,61000 € | Parametric Equivalent |
| TRD8RG5-05 | L-com | 0 | 5073-TRD8RG5-05-ND | 605,17000 € | Parametric Equivalent |
| TRD8RGMT1-05 | L-com | 0 | 5073-TRD8RGMT1-05-ND | 974,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,00000 € | 687,00 € |
| Unit Price without VAT: | 687,00000 € |
|---|---|
| Unit Price with VAT: | 817,53000 € |










