
AMJG0808-0500-BKB-26 | |
|---|---|
DigiKey Part Number | AE11270-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-0500-BKB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 € | 6,30 € |
| 10 | 5,35300 € | 53,53 € |
| 25 | 5,01760 € | 125,44 € |
| 50 | 4,77800 € | 238,90 € |
| 100 | 4,54990 € | 454,99 € |
| 250 | 4,26508 € | 1.066,27 € |
| 500 | 4,06162 € | 2.030,81 € |
| 1.000 | 3,86795 € | 3.867,95 € |
| Unit Price without VAT: | 6,30000 € |
|---|---|
| Unit Price with VAT: | 7,49700 € |


