Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD8RG1-02 | |
|---|---|
DigiKey Part Number | 5073-TRD8RG1-02-ND |
Manufacturer | |
Manufacturer Product Number | TRD8RG1-02 |
Description | IP68 RGRJ45 P/P ZNNI TPE 2M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 6.56' (2.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD8RG3-02 | L-com | 0 | 5073-TRD8RG3-02-ND | 461,50000 € | Parametric Equivalent |
| TRD8RG5-02 | L-com | 0 | 5073-TRD8RG5-02-ND | 457,14000 € | Parametric Equivalent |
| TRD8RGMT1-02 | L-com | 0 | 5073-TRD8RGMT1-02-ND | 1.036,20000 € | Parametric Equivalent |
| TRD8RGMT2-02 | L-com | 0 | 5073-TRD8RGMT2-02-ND | 1.027,48000 € | Parametric Equivalent |
| TRG515-P6D-2M | L-com | 0 | 5073-TRG515-P6D-2M-ND | 75,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,74000 € | 410,74 € |
| Unit Price without VAT: | 410,74000 € |
|---|---|
| Unit Price with VAT: | 488,78060 € |











