
17-101324 | |
|---|---|
DigiKey Part Number | 626-1790-ND |
Manufacturer | |
Manufacturer Product Number | 17-101324 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 6.56' (2.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,86000 € | 18,86 € |
| 10 | 16,02800 € | 160,28 € |
| 25 | 15,02440 € | 375,61 € |
| 50 | 14,30760 € | 715,38 € |
| 100 | 13,62500 € | 1.362,50 € |
| 250 | 12,77284 € | 3.193,21 € |
| 500 | 12,16396 € | 6.081,98 € |
| Unit Price without VAT: | 18,86000 € |
|---|---|
| Unit Price with VAT: | 22,44340 € |





