Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855WTG-25 | |
|---|---|
DigiKey Part Number | 5073-TRD855WTG-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD855WTG-25 |
Description | CA C5E RJ45/RJ45 GROMMET 25FT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD524HF-BLK-25F | L-com | 0 | 5073-TRD524HF-BLK-25F-ND | 99,55000 € | Parametric Equivalent |
| TRD524O-BLK-25F | L-com | 0 | 5073-TRD524O-BLK-25F-ND | 68,41000 € | Parametric Equivalent |
| TRD815-CD-8-24F | L-com | 0 | 5073-TRD815-CD-8-24F-ND | 210,59000 € | Parametric Equivalent |
| TRD815BLK-25 | L-com | 0 | 5073-TRD815BLK-25-ND | 32,17000 € | Parametric Equivalent |
| TRD815CRBLK-25 | L-com | 0 | 5073-TRD815CRBLK-25-ND | 28,41000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,75000 € | 135,75 € |
| Unit Price without VAT: | 135,75000 € |
|---|---|
| Unit Price with VAT: | 161,54250 € |














