Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-7771-25 | |
|---|---|
DigiKey Part Number | 116-73-7771-25-ND |
Manufacturer | |
Manufacturer Product Number | 73-7771-25 |
Description | C5E-350MHZ ASSEMBLED,BK,25FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7791-25 | Cinch Connectivity Solutions | 0 | 116-73-7791-25-ND | 7,31640 € | Parametric Equivalent |
| BC-5UK025F | Cinch Connectivity Solutions | 43 | 116-BC-5UK025F-ND | 9,43000 € | Parametric Equivalent |
| 45PATCH25BK | StarTech.com | 14 | 5214-45PATCH25BK-ND | 11,84000 € | Parametric Equivalent |
| C501100025 | Belden Inc. | 1 | BEL26088-ND | 17,35000 € | Parametric Equivalent |
| DK-1511-025/BL | Assmann WSW Components | 22 | AE10504-ND | 9,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,69680 € | 669,68 € |
| Unit Price without VAT: | 6,69680 € |
|---|---|
| Unit Price with VAT: | 7,96919 € |













