Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855PL-15 | |
|---|---|
DigiKey Part Number | 5073-TRD855PL-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD855PL-15 |
Description | CBL RJ45/RJ45 CAT5E PLENUM 15' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH15WH | StarTech.com | 68 | 5214-45PATCH15WH-ND | 8,23000 € | Parametric Equivalent |
| DK-1511-015/WH | Assmann WSW Components | 0 | AE10499-ND | 4,86388 € | Parametric Equivalent |
| M45PATCH15WH | StarTech.com | 10 | 5214-M45PATCH15WH-ND | 8,23000 € | Parametric Equivalent |
| NPC-1815 | Quest Technology | 25 | 4867-NPC-1815-ND | 7,03000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 € | 43,47 € |
| Unit Price without VAT: | 43,47000 € |
|---|---|
| Unit Price with VAT: | 51,72930 € |





