
M45PATCH15WH | |
|---|---|
DigiKey Part Number | 5214-M45PATCH15WH-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH15WH |
Description | WHITE MOLDED CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 € | 8,29 € |
| 10 | 7,04600 € | 70,46 € |
| 25 | 6,60440 € | 165,11 € |
| 50 | 6,28920 € | 314,46 € |
| 100 | 5,98910 € | 598,91 € |
| 250 | 5,61428 € | 1.403,57 € |
| 500 | 5,34650 € | 2.673,25 € |
| 1.000 | 5,09162 € | 5.091,62 € |
| Unit Price without VAT: | 8,29000 € |
|---|---|
| Unit Price with VAT: | 9,86510 € |

