Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855HFX-30 | |
|---|---|
DigiKey Part Number | 5073-TRD855HFX-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD855HFX-30 |
Description | CBL RJ45 C5E SHLD HI-FLEX 30' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 30.00' (9.14m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855DSZBLK-30 | L-com | 2 | 5073-TRD855DSZBLK-30-ND | 127,22000 € | Parametric Equivalent |
| TRD855HFO-30 | L-com | 0 | 5073-TRD855HFO-30-ND | 295,64000 € | Parametric Equivalent |
| TRD855SCRBLK-30 | L-com | 0 | 5073-TRD855SCRBLK-30-ND | 39,64000 € | Parametric Equivalent |
| TRD855SIGBLK-30 | L-com | 0 | 5073-TRD855SIGBLK-30-ND | 118,64000 € | Parametric Equivalent |
| TRD855SZ-30 | L-com | 0 | 5073-TRD855SZ-30-ND | 94,28000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,16000 € | 322,16 € |
| Unit Price without VAT: | 322,16000 € |
|---|---|
| Unit Price with VAT: | 383,37040 € |







