Image for RJFSFTP5E0900 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJFSFTP5E0900

DigiKey Part Number
623-RJFSFTP5E0900-ND
Manufacturer
Manufacturer Product Number
RJFSFTP5E0900
Description
RJFSFTP5E0900
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 29.53' (9.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Socapex
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
29.53' (9.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10134,19100 €1.341,91 €
Manufacturers Standard Package
Unit Price without VAT:134,19100 €
Unit Price with VAT:159,68729 €