Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855HFO-1 | |
|---|---|
DigiKey Part Number | 5073-TRD855HFO-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD855HFO-1 |
Description | RJ45 C5E SFUTP TPE BLK HFX 1F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA7BLK-1 | L-com | 2 | 5073-TRD815SRA7BLK-1-ND | 26,75000 € | Parametric Equivalent |
| TRD824HFO-BLK-1 | L-com | 3 | 5073-TRD824HFO-BLK-1-ND | 48,51000 € | Parametric Equivalent |
| TRD855DSZBLK-1 | L-com | 1 | 5073-TRD855DSZBLK-1-ND | 29,15000 € | Parametric Equivalent |
| TRD855ODS-1 | L-com | 0 | 5073-TRD855ODS-1-ND | 28,96000 € | Parametric Equivalent |
| TRD855ODSLZ-1 | L-com | 0 | 5073-TRD855ODSLZ-1-ND | 27,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,77000 € | 84,77 € |
| Unit Price without VAT: | 84,77000 € |
|---|---|
| Unit Price with VAT: | 100,87630 € |










