
TRD815SRA7BLK-1 | |
---|---|
DigiKey Part Number | 5073-TRD815SRA7BLK-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA7BLK-1 |
Description | C5E PVC FTP STR-RGT BLK 1F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,49000 € | 25,49 € |
10 | 21,66000 € | 216,60 € |
25 | 20,30400 € | 507,60 € |
50 | 19,33540 € | 966,77 € |
100 | 18,41310 € | 1.841,31 € |
250 | 17,26160 € | 4.315,40 € |
500 | 16,55554 € | 8.277,77 € |
Unit Price without VAT: | 25,49000 € |
---|---|
Unit Price with VAT: | 30,33310 € |