Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD824ZDC-BLK-2F | |
|---|---|
DigiKey Part Number | 5073-TRD824ZDC-BLK-2F-ND |
Manufacturer | |
Manufacturer Product Number | TRD824ZDC-BLK-2F |
Description | C8 CA, S/FTP 24AWG, DUEL COLOR, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD824-BLK-2F | L-com | 0 | 5073-TRD824-BLK-2F-ND | 30,32000 € | Parametric Equivalent |
| TRD824DC-BLK-2F | L-com | 0 | 5073-TRD824DC-BLK-2F-ND | 22,45000 € | Parametric Equivalent |
| TRD824TR-BLK-2F | L-com | 0 | 5073-TRD824TR-BLK-2F-ND | 22,45000 € | Parametric Equivalent |
| TRD824Z-BLK-2F | L-com | 0 | 5073-TRD824Z-BLK-2F-ND | 4,54000 € | Parametric Equivalent |
| TRD824ZTR-BLK-2F | L-com | 0 | 5073-TRD824ZTR-BLK-2F-ND | 24,25000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,25000 € | 24,25 € |
| Unit Price without VAT: | 24,25000 € |
|---|---|
| Unit Price with VAT: | 28,85750 € |







