TRD824Z-BLK-2F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 30,32000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 22,45000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 22,45000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 24,25000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 24,25000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 13
Unit Price: 9,60000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD824Z-BLK-2F

DigiKey Part Number
5073-TRD824Z-BLK-2F-ND
Manufacturer
Manufacturer Product Number
TRD824Z-BLK-2F
Description
CAT8 S/FTP 24SLD RJ45 LSZH BLK 2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
2.00' (609.6mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat8
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD824-BLK-2FL-com05073-TRD824-BLK-2F-ND30,32000 €Parametric Equivalent
TRD824DC-BLK-2FL-com05073-TRD824DC-BLK-2F-ND22,45000 €Parametric Equivalent
TRD824TR-BLK-2FL-com05073-TRD824TR-BLK-2F-ND22,45000 €Parametric Equivalent
TRD824ZDC-BLK-2FL-com05073-TRD824ZDC-BLK-2F-ND24,25000 €Parametric Equivalent
TRD824ZTR-BLK-2FL-com05073-TRD824ZTR-BLK-2F-ND24,25000 €Parametric Equivalent
Available To Order
Factory Stock: 55
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,54000 €4,54 €
Manufacturers Standard Package
Unit Price without VAT:4,54000 €
Unit Price with VAT:5,40260 €