Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD824Z-BLK-5F | |
|---|---|
DigiKey Part Number | 5073-TRD824Z-BLK-5F-ND |
Manufacturer | |
Manufacturer Product Number | TRD824Z-BLK-5F |
Description | CAT8 S/FTP 24SLD RJ45 LSZH BLK 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD824-BLK-5F | L-com | 0 | 5073-TRD824-BLK-5F-ND | 38,76000 € | Parametric Equivalent |
| TRD824DC-BLK-5F | L-com | 0 | 5073-TRD824DC-BLK-5F-ND | 28,96000 € | Parametric Equivalent |
| TRD824TR-BLK-5F | L-com | 0 | 5073-TRD824TR-BLK-5F-ND | 28,96000 € | Parametric Equivalent |
| TRD824ZDC-BLK-5F | L-com | 0 | 5073-TRD824ZDC-BLK-5F-ND | 31,87000 € | Parametric Equivalent |
| TRD824ZTR-BLK-5F | L-com | 0 | 5073-TRD824ZTR-BLK-5F-ND | 31,87000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,71120 € |








