Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MP-CAT8STPBLK-005 | |
|---|---|
DigiKey Part Number | 3272-MP-CAT8STPBLK-005-ND |
Manufacturer | |
Manufacturer Product Number | MP-CAT8STPBLK-005 |
Description | CAT 8 STP 26 AWG BLACK 5' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N272-F05-BK | Eaton Tripp Lite | 0 | 95-N272-F05-BK-ND | 15,36000 € | Parametric Equivalent |
| TRD824-BLK-5F | L-com | 0 | 5073-TRD824-BLK-5F-ND | 38,76000 € | Parametric Equivalent |
| TRD824DC-BLK-5F | L-com | 0 | 5073-TRD824DC-BLK-5F-ND | 28,96000 € | Parametric Equivalent |
| TRD824TR-BLK-5F | L-com | 0 | 5073-TRD824TR-BLK-5F-ND | 28,96000 € | Parametric Equivalent |
| TRD824Z-BLK-5F | L-com | 0 | 5073-TRD824Z-BLK-5F-ND | 6,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,14000 € | 10,14 € |
| 10 | 8,61800 € | 86,18 € |
| 25 | 8,07800 € | 201,95 € |
| 50 | 7,69240 € | 384,62 € |
| 100 | 7,32540 € | 732,54 € |
| 250 | 6,86704 € | 1.716,76 € |
| 500 | 6,53956 € | 3.269,78 € |
| 1.000 | 6,22783 € | 6.227,83 € |
| Unit Price without VAT: | 10,14000 € |
|---|---|
| Unit Price with VAT: | 12,06660 € |












