Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SPL-75 | |
|---|---|
DigiKey Part Number | 5073-TRD815SPL-75-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SPL-75 |
Description | CBL RJ45 CAT5E SHLD PLEN 75FT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 75.00' (22.86m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRA5261-75F | L-com | 0 | 5073-TRA5261-75F-ND | 994,44000 € | Parametric Equivalent |
| TRA5261S-75F | L-com | 0 | 5073-TRA5261S-75F-ND | 1.284,57000 € | Parametric Equivalent |
| S45PATCH75BL | StarTech.com | 6 | 5214-S45PATCH75BL-ND | 59,69000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,43000 € | 202,43 € |
| Unit Price without VAT: | 202,43000 € |
|---|---|
| Unit Price with VAT: | 240,89170 € |




