
S45PATCH75BL | |
|---|---|
DigiKey Part Number | 5214-S45PATCH75BL-ND |
Manufacturer | |
Manufacturer Product Number | S45PATCH75BL |
Description | BLUE SNAGLESS CAT5 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 75.00' (22.86m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,69000 € | 59,69 € |
| 10 | 50,73600 € | 507,36 € |
| 25 | 47,56200 € | 1.189,05 € |
| 50 | 45,29400 € | 2.264,70 € |
| 100 | 43,13500 € | 4.313,50 € |
| Unit Price without VAT: | 59,69000 € |
|---|---|
| Unit Price with VAT: | 71,03110 € |

