Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SPL-25 | |
|---|---|
DigiKey Part Number | 5073-TRD815SPL-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SPL-25 |
Description | CBL RJ45 CAT5E SHLD PLEN 25FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRA5261-25F | L-com | 0 | 5073-TRA5261-25F-ND | 686,75000 € | Parametric Equivalent |
| TRA5261S-25F | L-com | 0 | 5073-TRA5261S-25F-ND | 494,11000 € | Parametric Equivalent |
| TRD815DS-SF-BLU-7.5M | L-com | 0 | 5073-TRD815DS-SF-BLU-7.5M-ND | 50,37000 € | Parametric Equivalent |
| 7700-74718-S4W0750 | Murrelektronik, Inc | 1 | 5088-7700-74718-S4W0750-ND | 93,94000 € | Parametric Equivalent |
| S45PATCH25BL | StarTech.com | 64 | 5214-S45PATCH25BL-ND | 22,05000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,23000 € | 102,23 € |
| Unit Price without VAT: | 102,23000 € |
|---|---|
| Unit Price with VAT: | 121,65370 € |






