
S45PATCH25BL | |
|---|---|
DigiKey Part Number | 5214-S45PATCH25BL-ND |
Manufacturer | |
Manufacturer Product Number | S45PATCH25BL |
Description | BLUE SNAGLESS CAT5 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,23000 € | 22,23 € |
| 10 | 18,89400 € | 188,94 € |
| 25 | 17,71080 € | 442,77 € |
| 50 | 16,86560 € | 843,28 € |
| 100 | 16,06120 € | 1.606,12 € |
| 250 | 15,05660 € | 3.764,15 € |
| 500 | 14,33894 € | 7.169,47 € |
| Unit Price without VAT: | 22,23000 € |
|---|---|
| Unit Price with VAT: | 26,45370 € |

