Parametric Equivalent

TRD815CRR-2 | |
|---|---|
DigiKey Part Number | 5073-TRD815CRR-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD815CRR-2 |
Description | CBL RJ45 CAT5E XVR RED 2FT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815R-2 | L-com | 3 | 5073-TRD815R-2-ND | 11,26000 € | Parametric Equivalent |
| 45PATCH2RD | StarTech.com | 5 | 5214-45PATCH2RD-ND | 5,08000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,63000 € | 9,63 € |
| Unit Price without VAT: | 9,63000 € |
|---|---|
| Unit Price with VAT: | 11,45970 € |



