
45PATCH2RD | |
|---|---|
DigiKey Part Number | 5214-45PATCH2RD-ND |
Manufacturer | |
Manufacturer Product Number | 45PATCH2RD |
Description | 2FT SNAGLESS CAT5 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 4,31300 € | 43,13 € |
| 25 | 4,04320 € | 101,08 € |
| 50 | 3,85020 € | 192,51 € |
| 100 | 3,66630 € | 366,63 € |
| 250 | 3,43676 € | 859,19 € |
| 500 | 3,27280 € | 1.636,40 € |
| 1.000 | 3,11673 € | 3.116,73 € |
| 2.500 | 2,92183 € | 7.304,57 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |

