Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815CRBL-10 | |
|---|---|
DigiKey Part Number | 5073-TRD815CRBL-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD815CRBL-10 |
Description | CBL RJ45 CAT5E XVR BLU 10FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7772-10 | Cinch Connectivity Solutions | 0 | 116-73-7772-10-ND | 3,30060 € | Parametric Equivalent |
| NK5EPC10BUY | Panduit Corp | 34 | 298-15015-ND | 11,31000 € | Parametric Equivalent |
| NPC-5E-010-BU | Adam Tech | 398 | 2057-NPC-5E-010-BU-ND | 2,92000 € | Parametric Equivalent |
| RJE1Y16C05152401 | Amphenol CS (Commercial Products) | 351 | 664-RJE1Y16C05152401-ND | 5,34000 € | Parametric Equivalent |
| UTPCH10BUY | Panduit Corp | 31 | 298-12945-ND | 12,94000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,86000 € | 12,86 € |
| Unit Price without VAT: | 12,86000 € |
|---|---|
| Unit Price with VAT: | 15,30340 € |






