
NPC-5E-010-BU | |
|---|---|
DigiKey Part Number | 2057-NPC-5E-010-BU-ND |
Manufacturer | |
Manufacturer Product Number | NPC-5E-010-BU |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Adam Tech | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 5,48100 € | 54,81 € |
| 25 | 5,13800 € | 128,45 € |
| 50 | 4,89240 € | 244,62 € |
| 100 | 4,65880 € | 465,88 € |
| 250 | 4,54128 € | 1.135,32 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |

