
TRD695SZ-7 | |
|---|---|
DigiKey Part Number | 5073-TRD695SZ-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZ-7 |
Description | CBL RJ45 CAT 6 SHLD LSZH 7' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,40000 € | 41,40 € |
| 10 | 35,19300 € | 351,93 € |
| 25 | 32,99040 € | 824,76 € |
| 50 | 31,41660 € | 1.570,83 € |
| 100 | 29,91860 € | 2.991,86 € |
| 250 | 28,04812 € | 7.012,03 € |
| Unit Price without VAT: | 41,40000 € |
|---|---|
| Unit Price with VAT: | 49,26600 € |


