
TRD695SZ-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695SZ-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZ-10 |
Description | CBL RJ45 CAT 6 SHLD LSZH 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,10000 € | 50,10 € |
| 10 | 42,59000 € | 425,90 € |
| 25 | 39,92480 € | 998,12 € |
| 50 | 38,02100 € | 1.901,05 € |
| 100 | 36,20840 € | 3.620,84 € |
| 250 | 33,94488 € | 8.486,22 € |
| Unit Price without VAT: | 50,10000 € |
|---|---|
| Unit Price with VAT: | 59,61900 € |


