
TRD695SZ-20 | |
|---|---|
DigiKey Part Number | 5073-TRD695SZ-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZ-20 |
Description | CBL RJ45 CAT 6 SHLD LSZH 20' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Shielded | |
Color | Gray | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,90000 € | 93,90 € |
| 10 | 79,81700 € | 798,17 € |
| 25 | 74,82480 € | 1.870,62 € |
| 50 | 71,25740 € | 3.562,87 € |
| 100 | 67,86180 € | 6.786,18 € |
| Unit Price without VAT: | 93,90000 € |
|---|---|
| Unit Price with VAT: | 111,74100 € |



