Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SZ-1

DigiKey Part Number
5073-TRD695SZ-1-ND
Manufacturer
Manufacturer Product Number
TRD695SZ-1
Description
CBL RJ45 CAT 6 SHLD LSZH 1'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Shielded
Color
Gray
Features
-
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
128,10000 €28,10 €
1023,87900 €238,79 €
2522,38400 €559,60 €
5021,31600 €1.065,80 €
10020,29940 €2.029,94 €
25019,03004 €4.757,51 €
Manufacturers Standard Package
Unit Price without VAT:28,10000 €
Unit Price with VAT:33,43900 €