Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA9BL-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA9BL-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA9BL-3 |
Description | C6 PVC FTP LFT-LFT BLU 3F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA10BL-3 | L-com | 0 | 5073-TRD695SRA10BL-3-ND | 7,36000 € | Parametric Equivalent |
| TRD695SRA11BL-3 | L-com | 0 | 5073-TRD695SRA11BL-3-ND | 30,32000 € | Parametric Equivalent |
| TRD695SRA13BL-3 | L-com | 0 | 5073-TRD695SRA13BL-3-ND | 8,91000 € | Parametric Equivalent |
| TRD695SRA14BL-3 | L-com | 0 | 5073-TRD695SRA14BL-3-ND | 13,70000 € | Parametric Equivalent |
| TRD695SRA1BL-3 | L-com | 0 | 5073-TRD695SRA1BL-3-ND | 40,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,81000 € | 26,81 € |
| Unit Price without VAT: | 26,81000 € |
|---|---|
| Unit Price with VAT: | 31,90390 € |












