Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA1BL-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA1BL-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA1BL-3 |
Description | C6 PVC FTP STR-DWN BLU 3F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA10BL-3 | L-com | 0 | 5073-TRD695SRA10BL-3-ND | 7,36000 € | Parametric Equivalent |
| TRD695SRA11BL-3 | L-com | 0 | 5073-TRD695SRA11BL-3-ND | 30,32000 € | Parametric Equivalent |
| TRD695SRA13BL-3 | L-com | 0 | 5073-TRD695SRA13BL-3-ND | 8,91000 € | Parametric Equivalent |
| TRD695SRA14BL-3 | L-com | 0 | 5073-TRD695SRA14BL-3-ND | 13,70000 € | Parametric Equivalent |
| TRD695SRA2BL-3 | L-com | 20 | 5073-TRD695SRA2BL-3-ND | 25,23000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,30000 € | 40,30 € |
| 10 | 34,25900 € | 342,59 € |
| 25 | 32,11440 € | 802,86 € |
| 50 | 30,58240 € | 1.529,12 € |
| 100 | 29,12410 € | 2.912,41 € |
| 250 | 27,30344 € | 6.825,86 € |
| Unit Price without VAT: | 40,30000 € |
|---|---|
| Unit Price with VAT: | 47,95700 € |












