
TRD695SCR-GR-15 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-GR-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-GR-15 |
Description | RJ45/RJ45 CAT 6 SHLD GRN 15F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,76000 € | 42,76 € |
| 10 | 36,34700 € | 363,47 € |
| 25 | 34,07240 € | 851,81 € |
| 50 | 32,44740 € | 1.622,37 € |
| 100 | 30,90040 € | 3.090,04 € |
| 250 | 28,96844 € | 7.242,11 € |
| Unit Price without VAT: | 42,76000 € |
|---|---|
| Unit Price with VAT: | 50,88440 € |


