
TRD695SCR-GR-20 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-GR-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-GR-20 |
Description | RJ45/RJ45 CAT 6 SHLD GRN 20F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,99000 € | 59,99 € |
| 10 | 50,98800 € | 509,88 € |
| 25 | 47,79800 € | 1.194,95 € |
| 50 | 45,51860 € | 2.275,93 € |
| 100 | 43,34870 € | 4.334,87 € |
| Unit Price without VAT: | 59,99000 € |
|---|---|
| Unit Price with VAT: | 71,38810 € |

