Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695OD-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695OD-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695OD-10 |
Description | RJ45 C6 UTP 24SLD PE BLK 10FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD624HFO-TB-10F | L-com | 0 | 5073-TRD624HFO-TB-10F-ND | 20,66000 € | Parametric Equivalent |
| TRD626TAA-BLK-10F | L-com | 0 | 5073-TRD626TAA-BLK-10F-ND | 17,41000 € | Parametric Equivalent |
| TRD634-BLK-10F | L-com | 0 | 5073-TRD634-BLK-10F-ND | 27,21000 € | Parametric Equivalent |
| TRD695BLK-10 | L-com | 8 | 5073-TRD695BLK-10-ND | 32,12000 € | Parametric Equivalent |
| TRD695SFBLK-10F | L-com | 0 | 5073-TRD695SFBLK-10F-ND | 42,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,07000 € | 56,07 € |
| Unit Price without VAT: | 56,07000 € |
|---|---|
| Unit Price with VAT: | 66,72330 € |















