


MP-64RJ45UNNK-010 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNK-010-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNK-010 |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 10 | 7,22300 € | 72,23 € |
| 25 | 6,77000 € | 169,25 € |
| 50 | 6,44680 € | 322,34 € |
| 100 | 6,13920 € | 613,92 € |
| 250 | 5,75496 € | 1.438,74 € |
| 500 | 5,48050 € | 2.740,25 € |
| 1.000 | 5,21919 € | 5.219,19 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |

