TRD695LZBL-15 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 19,24000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 29,75000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 6,25000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 12
Unit Price: 7,06000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 11,43267 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: 20,58000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 41
Unit Price: 10,90000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 49
Unit Price: 8,16000 €
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 10,28000 €
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 11,21000 €

Parametric Equivalent


Eaton Tripp Lite
In Stock: 20
Unit Price: 8,06000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 79
Unit Price: 8,58000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 10,29000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 10,69000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695LZBL-15

DigiKey Part Number
5073-TRD695LZBL-15-ND
Manufacturer
Manufacturer Product Number
TRD695LZBL-15
Description
RJ45 C6 UTP 23SLD LSZH BLU 15F
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
15.00' (4.57m)
Packaging
Bag
Shielding
Unshielded
Part Status
Obsolete
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD626TAA-BLU-15FL-com05073-TRD626TAA-BLU-15F-ND19,24000 €Parametric Equivalent
TRD634-BLU-15FL-com05073-TRD634-BLU-15F-ND29,75000 €Parametric Equivalent
BC-6UE015FCinch Connectivity Solutions0116-BC-6UE015F-ND6,25000 €Parametric Equivalent
BC-R6UE015FCinch Connectivity Solutions12116-BC-R6UE015F-ND7,06000 €Parametric Equivalent
BM-6UE015FCinch Connectivity Solutions0116-BM-6UE015F-ND11,43267 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes