
DK-1611-015/B | |
|---|---|
DigiKey Part Number | AE10537-ND |
Manufacturer | |
Manufacturer Product Number | DK-1611-015/B |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| 10 | 6,35300 € | 63,53 € |
| 25 | 5,95440 € | 148,86 € |
| 50 | 5,67000 € | 283,50 € |
| 100 | 5,39930 € | 539,93 € |
| 250 | 5,06144 € | 1.265,36 € |
| 500 | 4,82004 € | 2.410,02 € |
| 1.000 | 4,59022 € | 4.590,22 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |









