Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695AWB-3M | |
|---|---|
DigiKey Part Number | 5073-TRD695AWB-3M-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AWB-3M |
Description | C6A IP68 RJ45 S/FTP 26AWG CMX PV |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD623APDS-BLK-10F | L-com | 0 | 5073-TRD623APDS-BLK-10F-ND | 64,77000 € | Parametric Equivalent |
| TRD624AHFO-BLK-10F | L-com | 3 | 5073-TRD624AHFO-BLK-10F-ND | 93,41000 € | Parametric Equivalent |
| TRD624AUF-BLK-10F | L-com | 0 | 5073-TRD624AUF-BLK-10F-ND | 27,03000 € | Parametric Equivalent |
| TRD624HDBT-BLK-10F | L-com | 0 | 5073-TRD624HDBT-BLK-10F-ND | 70,22000 € | Parametric Equivalent |
| TRD626AHFO-TB-10F | L-com | 0 | 5073-TRD626AHFO-TB-10F-ND | 23,85000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,03000 € | 62,03 € |
| Unit Price without VAT: | 62,03000 € |
|---|---|
| Unit Price with VAT: | 73,81570 € |















