
TRD626ASZ-BLK-10F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASZ-BLK-10F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASZ-BLK-10F |
Description | CAT6A FUTP RJ45 CMX LSZH 26AWG B |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,29000 € | 45,29 € |
| 10 | 38,49800 € | 384,98 € |
| 25 | 36,08880 € | 902,22 € |
| 50 | 34,36760 € | 1.718,38 € |
| 100 | 32,72910 € | 3.272,91 € |
| 250 | 30,68296 € | 7.670,74 € |
| Unit Price without VAT: | 45,29000 € |
|---|---|
| Unit Price with VAT: | 53,89510 € |

