Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ASZRED-25 | |
|---|---|
DigiKey Part Number | 5073-TRD695ASZRED-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASZRED-25 |
Description | CAT6A RJ45 F/UTP 26STR CMX LSZH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626ASR-RED-25F | L-com | 3 | 5073-TRD626ASR-RED-25F-ND | 64,62000 € | Parametric Equivalent |
| TRD626ASZ-RED-25F | L-com | 3 | 5073-TRD626ASZ-RED-25F-ND | 79,24000 € | Parametric Equivalent |
| TRD695ARD-25 | L-com | 0 | 5073-TRD695ARD-25-ND | 54,23000 € | Parametric Equivalent |
| 1697679 | Phoenix Contact | 0 | 277-1697679-ND | 29,42000 € | Parametric Equivalent |
| 24441398 | LAPP | 10 | 5614-24441398-ND | 26,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,23000 € | 18,23 € |
| Unit Price without VAT: | 18,23000 € |
|---|---|
| Unit Price with VAT: | 21,69370 € |









