
NLRD-25F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLRD-25F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLRD-25F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,32000 € | 39,32 € |
| 10 | 33,42500 € | 334,25 € |
| 25 | 31,33240 € | 783,31 € |
| 50 | 29,83820 € | 1.491,91 € |
| 100 | 28,41530 € | 2.841,53 € |
| 250 | 26,63880 € | 6.659,70 € |
| Unit Price without VAT: | 39,32000 € |
|---|---|
| Unit Price with VAT: | 46,79080 € |

