Parametric Equivalent
Parametric Equivalent

TRD695ASZRA6GRY-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695ASZRA6GRY-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASZRA6GRY-10 |
Description | CAT6A F/UTP STR-LFT LSZH GRY 10F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Left, 90° | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASRA6GRY-10 | L-com | 0 | 5073-TRD695ASRA6GRY-10-ND | 49,06000 € | Parametric Equivalent |
| 2703320030 | Weidmüller | 0 | 281-2703320030-ND | 14,46000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,47000 € | 51,47 € |
| Unit Price without VAT: | 51,47000 € |
|---|---|
| Unit Price with VAT: | 61,24930 € |



