
2703320030 | |
---|---|
DigiKey Part Number | 281-2703320030-ND |
Manufacturer | |
Manufacturer Product Number | 2703320030 |
Description | IE-C6FP8LD0030M40L40-D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Left, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,20000 € | 14,20 € |
Unit Price without VAT: | 14,20000 € |
---|---|
Unit Price with VAT: | 16,89800 € |