Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ASR-GRY-12M | |
|---|---|
DigiKey Part Number | 5073-TRD695ASR-GRY-12M-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASR-GRY-12M |
Description | TRD695ASR-GRY-12M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 39.37' (12.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 39.37' (12.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695AGRY-40 | L-com | 0 | 5073-TRD695AGRY-40-ND | 84,77000 € | Parametric Equivalent |
| TRD695ASX-GRY-12M | L-com | 0 | 5073-TRD695ASX-GRY-12M-ND | 80,35000 € | Parametric Equivalent |
| 1523707 | Phoenix Contact | 0 | 277-1523707-ND | 40,93000 € | Parametric Equivalent |
| STP6X12MIG | Panduit Corp | 3 | 298-19148-ND | 61,75000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,35000 € | 80,35 € |
| Unit Price without VAT: | 80,35000 € |
|---|---|
| Unit Price with VAT: | 95,61650 € |





