Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 39.37' (12.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP6X12MIG

DigiKey Part Number
298-19148-ND
Manufacturer
Manufacturer Product Number
STP6X12MIG
Description
CABLE MOD 8P8C PLUG-PLUG 39.37'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 39.37' (12.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
39.37' (12.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,75000 €61,75 €
Manufacturers Standard Package
Unit Price without VAT:61,75000 €
Unit Price with VAT:73,48250 €