Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695APGRN-25 | |
|---|---|
DigiKey Part Number | 5073-TRD695APGRN-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD695APGRN-25 |
Description | RJ45 CAT6A F/UTP 23SLD CMP GRN 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626ASP-GRN-25F | L-com | 3 | 5073-TRD626ASP-GRN-25F-ND | 79,88000 € | Parametric Equivalent |
| TRD630ADS-GRN-25F | L-com | 0 | 5073-TRD630ADS-GRN-25F-ND | 63,86000 € | Parametric Equivalent |
| 1251590075 | Weidmüller | 1 | 281-1251590075-ND | 26,60000 € | Parametric Equivalent |
| 24441353 | LAPP | 15 | 5614-24441353-ND | 26,32000 € | Parametric Equivalent |
| 756-1250/1013-075 | WAGO Corporation | 0 | 2946-756-1250/1013-075-ND | 77,44000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,73000 € | 111,73 € |
| Unit Price without VAT: | 111,73000 € |
|---|---|
| Unit Price with VAT: | 132,95870 € |









