TRD630ADS-GRN-25F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 79,24000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 110,84000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 26,39000 €
Datasheet

Parametric Equivalent


LAPP
In Stock: 15
Unit Price: 26,11000 €
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 76,82000 €
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 85,30000 €
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 4
Unit Price: 25,85000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 32
Unit Price: 39,32000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD630ADS-GRN-25F

DigiKey Part Number
5073-TRD630ADS-GRN-25F-ND
Manufacturer
Manufacturer Product Number
TRD630ADS-GRN-25F
Description
CAT6A 30AWG S/FTP 100% TEST, CM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
25.00' (7.62m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD626ASP-GRN-25FL-com35073-TRD626ASP-GRN-25F-ND79,24000 €Parametric Equivalent
TRD695APGRN-25L-com05073-TRD695APGRN-25-ND110,84000 €Parametric Equivalent
1251590075Weidmüller1281-1251590075-ND26,39000 €Parametric Equivalent
24441353LAPP155614-24441353-ND26,11000 €Parametric Equivalent
756-1250/1013-075WAGO Corporation02946-756-1250/1013-075-ND76,82000 €Parametric Equivalent
Available To Order
Factory Stock: 44
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
163,35000 €63,35 €
Manufacturers Standard Package
Unit Price without VAT:63,35000 €
Unit Price with VAT:75,38650 €