Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695APGRN-2 | |
|---|---|
DigiKey Part Number | 5073-TRD695APGRN-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD695APGRN-2 |
Description | RJ45 CAT6A F/UTP 23SLD CMP GRN 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRA6261-3F | L-com | 0 | 5073-TRA6261-3F-ND | 138,04000 € | Parametric Equivalent |
| TRD626ASP-BLU-3F | L-com | 3 | 5073-TRD626ASP-BLU-3F-ND | 32,31000 € | Parametric Equivalent |
| TRD626ASR-BLU-3F | L-com | 3 | 5073-TRD626ASR-BLU-3F-ND | 26,35000 € | Parametric Equivalent |
| TRD626ASZ-BLU-3F | L-com | 5 | 5073-TRD626ASZ-BLU-3F-ND | 32,31000 € | Parametric Equivalent |
| TRD628AP-BLU-3 | L-com | 0 | 5073-TRD628AP-BLU-3-ND | 42,91000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,39000 € | 47,39 € |
| Unit Price without VAT: | 47,39000 € |
|---|---|
| Unit Price with VAT: | 56,39410 € |













