
TRD626ASP-BLU-3F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASP-BLU-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASP-BLU-3F |
Description | CAT6A FUTP RJ45 CMP 26AWG BLU 3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,31000 € | 32,31 € |
| 10 | 27,46600 € | 274,66 € |
| 25 | 25,74720 € | 643,68 € |
| 50 | 24,51900 € | 1.225,95 € |
| 100 | 23,34970 € | 2.334,97 € |
| 250 | 21,88976 € | 5.472,44 € |
| Unit Price without VAT: | 32,31000 € |
|---|---|
| Unit Price with VAT: | 38,44890 € |

