Parametric Equivalent
Parametric Equivalent

TRD695AODS-50 | |
|---|---|
DigiKey Part Number | 5073-TRD695AODS-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AODS-50 |
Description | CAT6A RJ45 F/UTP 23SLD CMX PE BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ABLK-50 | L-com | 3 | 5073-TRD695ABLK-50-ND | 100,73000 € | Parametric Equivalent |
| 33252310150001 | HARTING | 0 | 1195-33252310150001-ND | 129,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,44000 € | 151,44 € |
| Unit Price without VAT: | 151,44000 € |
|---|---|
| Unit Price with VAT: | 180,21360 € |



